


SJ2-3544A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-3544A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-3544A-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-3544A-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 5 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-3544A-SMT-TR Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines 5 Conductor (TRRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 5 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 22,35700 Kč | 223,57 Kč |
| 25 | 20,96400 Kč | 524,10 Kč |
| 50 | 19,95880 Kč | 997,94 Kč |
| 100 | 19,00350 Kč | 1 900,35 Kč |
| 250 | 17,81308 Kč | 4 453,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 13,56054 Kč | 18 984,76 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

