SJ2-3514A-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ2-3514A-SMT-TR
Understanding Audio Jack Switches and Schematics

SJ2-3514A-SMT-TR

DigiKey Part Number
CP-SJ2-3514A-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-3514A-SMT-CT-ND - Cut Tape (CT)
CP-SJ2-3514A-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ2-3514A-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 4 CONDUC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-3514A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
-
Features
Board Guide
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,97000 Kč24,97 Kč
1021,20100 Kč212,01 Kč
2519,87400 Kč496,85 Kč
5018,92100 Kč946,05 Kč
10018,01590 Kč1 801,59 Kč
25016,88700 Kč4 221,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80015,55586 Kč12 444,69 Kč
1 60014,81335 Kč23 701,36 Kč
2 40014,39558 Kč34 549,39 Kč
4 00013,88629 Kč55 545,16 Kč
5 60013,56076 Kč75 940,26 Kč
8 00013,22398 Kč105 791,84 Kč
Manufacturers Standard Package
Unit Price without VAT:24,97000 Kč
Unit Price with VAT:30,21370 Kč