


SJ1-42536-SMT-TR | |
|---|---|
DigiKey Part Number | CP1-42536SJTR-ND - Tape & Reel (TR) CP1-42536SJCT-ND - Cut Tape (CT) CP1-42536SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-42536-SMT-TR |
Description | CONN JACK 4COND 2.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-42536-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 16VDC |
Connector Type Phone Jack | Current Rating (Amps) 300 mA |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA6T), Nylon 6T |
Number of Positions/Contacts 4 Conductors, 6 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Two Switches | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,40000 Kč | 234,00 Kč |
| 25 | 21,92320 Kč | 548,08 Kč |
| 50 | 20,87220 Kč | 1 043,61 Kč |
| 100 | 19,87530 Kč | 1 987,53 Kč |
| 250 | 18,63064 Kč | 4 657,66 Kč |
| 500 | 17,74052 Kč | 8 870,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,89379 Kč | 16 893,79 Kč |
| 2 000 | 16,08752 Kč | 32 175,04 Kč |
| 3 000 | 15,63405 Kč | 46 902,15 Kč |
| 5 000 | 15,08090 Kč | 75 404,50 Kč |
| 7 000 | 14,72741 Kč | 103 091,87 Kč |
| 10 000 | 14,36183 Kč | 143 618,30 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

