




SJ1-42535TS-SMT-TR | |
|---|---|
DigiKey Part Number  | CP1-42535TSSJTR-ND - Tape & Reel (TR) CP1-42535TSSJCT-ND - Cut Tape (CT) CP1-42535TSSJDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SJ1-42535TS-SMT-TR  | 
Description  | CONN JACK 4COND 2.5MM SMD R/A  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SJ1-42535TS-SMT-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | Phone Jack  | |
Gender  | Female  | |
Signal Lines  | Stereo (4 Conductor, TRRS)  | |
Industry Recognized Mating Diameter  | ||
Actual Diameter  | 0.102" (2.60mm)  | |
Number of Positions/Contacts  | 4 Conductors, 5 Contacts  | |
Internal Switch(s)  | Single Switch  | |
Mounting Type  | Surface Mount, Right Angle  | |
Termination  | Solder  | |
Shielding  | Unshielded  | |
Features  | Board Guide  | |
Insulation Color  | -  | |
Operating Temperature  | -25°C ~ 85°C  | |
Voltage - Rated  | 16VDC  | |
Current Rating (Amps)  | 300 mA  | |
Mating Length/Depth  | 0.433" (11.00mm)  | |
Contact Material - Plating  | Silver  | |
Body Material  | -  | |
Body Color  | Black  | |
Includes  | -  | |
Housing Material  | Polyamide (PA6T), Nylon 6T  | |
Contact Material  | Brass; Copper Alloy  | |
Cable Opening  | -  | |
Panel Hole Size  | -  | |
Thread Size  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč | 
| 10 | 22,84500 Kč | 228,45 Kč | 
| 25 | 21,40520 Kč | 535,13 Kč | 
| 50 | 20,37740 Kč | 1 018,87 Kč | 
| 100 | 19,40580 Kč | 1 940,58 Kč | 
| 250 | 18,18860 Kč | 4 547,15 Kč | 
| 500 | 17,31974 Kč | 8 659,87 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 16,49292 Kč | 16 492,92 Kč | 
| 2 000 | 15,70593 Kč | 31 411,86 Kč | 
| 3 000 | 15,26314 Kč | 45 789,42 Kč | 
| 5 000 | 14,72316 Kč | 73 615,80 Kč | 
| 7 000 | 14,37808 Kč | 100 646,56 Kč | 
| 10 000 | 14,02116 Kč | 140 211,60 Kč | 
| Unit Price without VAT: | 26,84000 Kč | 
|---|---|
| Unit Price with VAT: | 32,47640 Kč | 



