Parametric Equivalent
Parametric Equivalent



SJ1-3515-SMT-TR-GR | |
|---|---|
DigiKey Part Number | CP1-3515SJGRTR-ND - Tape & Reel (TR) CP1-3515SJGRCT-ND - Cut Tape (CT) CP1-3515SJGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1-3515-SMT-TR-GR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-3515-SMT-TR-GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Green | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 25 | 23,47560 Kč | 586,89 Kč |
| 50 | 22,35440 Kč | 1 117,72 Kč |
| 100 | 21,28570 Kč | 2 128,57 Kč |
| 250 | 19,95228 Kč | 4 988,07 Kč |
| 500 | 18,99942 Kč | 9 499,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 17,86125 Kč | 21 433,50 Kč |
| 2 400 | 17,00890 Kč | 40 821,36 Kč |
| 3 600 | 16,52957 Kč | 59 506,45 Kč |
| 6 000 | 15,94487 Kč | 95 669,22 Kč |
| 8 400 | 15,57109 Kč | 130 797,16 Kč |
| 12 000 | 15,18458 Kč | 182 214,96 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



