


SJ-63043F | |
|---|---|
DigiKey Part Number | 2223-SJ-63043F-ND |
Manufacturer | |
Manufacturer Product Number | SJ-63043F |
Description | AUDIO JACK, 6.35 MM, HORIZONTAL, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-63043F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.252" (6.40mm) | |
Number of Positions/Contacts | 5 Conductors, 9 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Cover, Mounting Hardware, Thread Lock | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,45600 Kč | 714,56 Kč |
| 25 | 66,96680 Kč | 1 674,17 Kč |
| 50 | 63,76680 Kč | 3 188,34 Kč |
| 100 | 60,72200 Kč | 6 072,20 Kč |
| 300 | 56,19273 Kč | 16 857,82 Kč |
| 500 | 54,20382 Kč | 27 101,91 Kč |
| 1 000 | 51,61791 Kč | 51 617,91 Kč |
| 2 500 | 48,38939 Kč | 120 973,47 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |




