3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
SJ-3541A-TR-67
SJ-3541A-TR-67
Understanding Audio Jack Switches and Schematics

SJ-3541A-TR-67

DigiKey Part Number
102-4968-2-ND - Tape & Reel (TR)
102-4968-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ-3541A-TR-67
Description
STEREO JACK, IP67, 3.5, 5 CONDUC
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3541A-TR-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Board Guide, Mounting Tab, IP67
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Voltage - Rated
12VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Mating Length/Depth
0.551" (14.00mm)
Signal Lines
Stereo (4 Conductor, TRRS)
Contact Material - Plating
Gold
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.142" (3.60mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Positions/Contacts
4 Conductors, 4 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 663
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1060,18900 Kč601,89 Kč
2556,41840 Kč1 410,46 Kč
5053,72380 Kč2 686,19 Kč
10051,15650 Kč5 115,65 Kč
25047,95180 Kč11 987,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80044,17430 Kč35 339,44 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč