


SJ-2504A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ-2504A-SMT-TR-ND - Tape & Reel (TR) CP-SJ-2504A-SMT-CT-ND - Cut Tape (CT) CP-SJ-2504A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-2504A-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-2504A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,84720 Kč | 496,18 Kč |
| 50 | 18,89820 Kč | 944,91 Kč |
| 100 | 17,99320 Kč | 1 799,32 Kč |
| 250 | 16,86560 Kč | 4 216,40 Kč |
| 500 | 16,06012 Kč | 8 030,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,29347 Kč | 15 293,47 Kč |
| 2 000 | 14,56359 Kč | 29 127,18 Kč |
| 3 000 | 14,15300 Kč | 42 459,00 Kč |
| 5 000 | 13,65227 Kč | 68 261,35 Kč |
| 7 000 | 13,33226 Kč | 93 325,82 Kč |
| 10 000 | 13,00121 Kč | 130 012,10 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |






