6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-9-C

DigiKey Part Number
2223-SIM-9-CTR-ND - Tape & Reel (TR)
2223-SIM-9-CCT-ND - Cut Tape (CT)
2223-SIM-9-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM-9-C
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM-9-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.110" (2.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
1012,65100 Kč126,51 Kč
2512,05760 Kč301,44 Kč
5011,62380 Kč581,19 Kč
10011,20910 Kč1 120,91 Kč
25010,68500 Kč2 671,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70010,12626 Kč7 088,38 Kč
1 4009,76675 Kč13 673,45 Kč
2 1009,56251 Kč20 081,27 Kč
3 5009,31150 Kč32 590,25 Kč
4 9009,14975 Kč44 833,77 Kč
7 0008,98146 Kč62 870,22 Kč
17 5008,56333 Kč149 858,28 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč