
SIM-9-C | |
|---|---|
DigiKey Part Number | 2223-SIM-9-CTR-ND - Tape & Reel (TR) 2223-SIM-9-CCT-ND - Cut Tape (CT) 2223-SIM-9-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-9-C |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM-9-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.110" (2.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 12,02760 Kč | 300,69 Kč |
| 50 | 11,59500 Kč | 579,75 Kč |
| 100 | 11,18140 Kč | 1 118,14 Kč |
| 250 | 10,65860 Kč | 2 664,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 10,10124 Kč | 7 070,87 Kč |
| 1 400 | 9,74262 Kč | 13 639,67 Kč |
| 2 100 | 9,53889 Kč | 20 031,67 Kč |
| 3 500 | 9,28849 Kč | 32 509,71 Kč |
| 4 900 | 9,12714 Kč | 44 722,99 Kč |
| 7 000 | 8,95928 Kč | 62 714,96 Kč |
| 17 500 | 8,54218 Kč | 149 488,15 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

