
SIM-8-B | |
|---|---|
DigiKey Part Number | 2223-SIM-8-BTR-ND - Tape & Reel (TR) 2223-SIM-8-BCT-ND - Cut Tape (CT) 2223-SIM-8-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-8-B |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM-8-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.067" (1.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 14,21160 Kč | 355,29 Kč |
| 50 | 13,70320 Kč | 685,16 Kč |
| 100 | 13,21610 Kč | 1 321,61 Kč |
| 250 | 12,59712 Kč | 3 149,28 Kč |
| 500 | 12,14986 Kč | 6 074,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 11,60769 Kč | 13 929,23 Kč |
| 2 400 | 11,19605 Kč | 26 870,52 Kč |
| 3 600 | 10,96218 Kč | 39 463,85 Kč |
| 6 000 | 10,67454 Kč | 64 047,24 Kč |
| 8 400 | 10,48928 Kč | 88 109,95 Kč |
| 12 000 | 10,29646 Kč | 123 557,52 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


