
SF400-414505 | |
|---|---|
DigiKey Part Number | 102-5124-ND |
Manufacturer | |
Manufacturer Product Number | SF400-414505 |
Description | THERM PAD 41X45MM GRAY 1SHT=45PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 41.00mm x 45.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 41.00mm x 45.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,00000 Kč | 505,00 Kč |
| 10 | 446,94200 Kč | 4 469,42 Kč |
| 25 | 425,69680 Kč | 10 642,42 Kč |
| 50 | 410,28840 Kč | 20 514,42 Kč |
| 100 | 395,41960 Kč | 39 541,96 Kč |
| 250 | 376,56720 Kč | 94 141,80 Kč |
| 500 | 362,88450 Kč | 181 442,25 Kč |
| Unit Price without VAT: | 505,00000 Kč |
|---|---|
| Unit Price with VAT: | 611,05000 Kč |















