
SF400-151505 | |
|---|---|
DigiKey Part Number | 102-5116-ND |
Manufacturer | |
Manufacturer Product Number | SF400-151505 |
Description | THERM PAD 15MMX15MM 1 SHT=392 PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,28000 Kč | 540,28 Kč |
| 10 | 478,08200 Kč | 4 780,82 Kč |
| 25 | 455,35440 Kč | 11 383,86 Kč |
| 50 | 438,86660 Kč | 21 943,33 Kč |
| 100 | 422,96060 Kč | 42 296,06 Kč |
| 250 | 402,79288 Kč | 100 698,22 Kč |
| 500 | 388,15138 Kč | 194 075,69 Kč |
| Unit Price without VAT: | 540,28000 Kč |
|---|---|
| Unit Price with VAT: | 653,73880 Kč |















