
SDR-30 | |
|---|---|
DigiKey Part Number | CP-1330-ND |
Manufacturer | |
Manufacturer Product Number | SDR-30 |
Description | CONN PLUG MALE DIN 3POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SDR-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | DIN (180 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Cable Opening | 0.236" (6.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,96378 Kč | 22 981,89 Kč |
| Unit Price without VAT: | 45,96378 Kč |
|---|---|
| Unit Price with VAT: | 55,61617 Kč |


