
RIC11-31S15K7-TH | |
|---|---|
DigiKey Part Number | 2223-RIC11-31S15K7-TH-ND |
Manufacturer | |
Manufacturer Product Number | RIC11-31S15K7-TH |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | RIC11-31S15K7-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 43,97000 Kč | 219,85 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,01520 Kč | 925,38 Kč |
| 50 | 34,36120 Kč | 1 718,06 Kč |
| 100 | 31,89600 Kč | 3 189,60 Kč |
| 300 | 28,34660 Kč | 8 503,98 Kč |
| 500 | 26,83250 Kč | 13 416,25 Kč |
| 1 000 | 24,90699 Kč | 24 906,99 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

