
RDS4-10S-1065-73-SMT-TR-67 | |
---|---|
DigiKey Part Number | 2223-RDS4-10S-1065-73-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-RDS4-10S-1065-73-SMT-TR-67CT-ND - Cut Tape (CT) 2223-RDS4-10S-1065-73-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS4-10S-1065-73-SMT-TR-67 |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS4-10S-1065-73-SMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.555" (14.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,91000 Kč | 57,91 Kč |
10 | 48,68000 Kč | 486,80 Kč |
25 | 45,12600 Kč | 1 128,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | 38,31100 Kč | 6 895,98 Kč |
360 | 36,25750 Kč | 13 052,70 Kč |
540 | 35,14561 Kč | 18 978,63 Kč |
900 | 33,83903 Kč | 30 455,13 Kč |
1 260 | 33,03539 Kč | 41 624,59 Kč |
1 800 | 32,23199 Kč | 58 017,58 Kč |
4 500 | 30,38838 Kč | 136 747,71 Kč |
Unit Price without VAT: | 57,91000 Kč |
---|---|
Unit Price with VAT: | 70,07110 Kč |