Dip Switch BCD Position Through Hole Rotary with Shaft Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS4-10S-1065-73-D-67

DigiKey Part Number
2223-RDS4-10S-1065-73-D-67-ND
Manufacturer
Manufacturer Product Number
RDS4-10S-1065-73-D-67
Description
SWITCH ROTARY DIP BCD 0.15A 42V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Position Through Hole Rotary with Shaft Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS4-10S-1065-73-D-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.543" (13.80mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1042,75200 Kč427,52 Kč
5037,42680 Kč1 871,34 Kč
10035,32490 Kč3 532,49 Kč
25032,77620 Kč8 194,05 Kč
50031,03840 Kč15 519,20 Kč
1 00029,46838 Kč29 468,38 Kč
2 50027,64765 Kč69 119,12 Kč
5 00026,45446 Kč132 272,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč