
RDS3-8S-1065-2-D | |
|---|---|
DigiKey Part Number | 2223-RDS3-8S-1065-2-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS3-8S-1065-2-D |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-8S-1065-2-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.626" (15.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,73000 Kč | 54,73 Kč |
| 10 | 46,03600 Kč | 460,36 Kč |
| 50 | 40,28540 Kč | 2 014,27 Kč |
| 100 | 38,02470 Kč | 3 802,47 Kč |
| 250 | 35,28908 Kč | 8 822,27 Kč |
| 500 | 33,42530 Kč | 16 712,65 Kč |
| 1 000 | 31,74424 Kč | 31 744,24 Kč |
| 2 500 | 29,79636 Kč | 74 490,90 Kč |
| 5 000 | 28,52086 Kč | 142 604,30 Kč |
| Unit Price without VAT: | 54,73000 Kč |
|---|---|
| Unit Price with VAT: | 66,22330 Kč |


