


RDS-4S-7229-R-CR | |
|---|---|
DigiKey Part Number | 2223-RDS-4S-7229-R-CR-ND |
Manufacturer | |
Manufacturer Product Number | RDS-4S-7229-R-CR |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-4S-7229-R-CR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.232" (5.90mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 4 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.283" (7.20mm) |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 53,44000 Kč | 534,40 Kč |
| 70 | 45,46371 Kč | 3 182,46 Kč |
| 140 | 42,93793 Kč | 6 011,31 Kč |
| 280 | 40,61689 Kč | 11 372,73 Kč |
| 560 | 38,50734 Kč | 21 564,11 Kč |
| 1 050 | 36,77930 Kč | 38 618,26 Kč |
| 2 520 | 34,65853 Kč | 87 339,50 Kč |
| 5 040 | 33,20296 Kč | 167 342,92 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

