


RDS-4S-7229-C-SMT | |
|---|---|
DigiKey Part Number | 2223-RDS-4S-7229-C-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-4S-7229-C-SMT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-4S-7229-C-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 54,21700 Kč | 542,17 Kč |
| 70 | 46,12357 Kč | 3 228,65 Kč |
| 140 | 43,56336 Kč | 6 098,87 Kč |
| 280 | 41,20932 Kč | 11 538,61 Kč |
| 560 | 39,07129 Kč | 21 879,92 Kč |
| 1 050 | 37,32045 Kč | 39 186,47 Kč |
| 2 520 | 35,17140 Kč | 88 631,93 Kč |
| 5 040 | 33,69687 Kč | 169 832,22 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

