

RDS-16S-74385-SMT-TR | |
---|---|
DigiKey Part Number | 2223-RDS-16S-74385-SMT-TR-ND - Tape & Reel (TR) 2223-RDS-16S-74385-SMT-CT-ND - Cut Tape (CT) 2223-RDS-16S-74385-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS-16S-74385-SMT-TR |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-74385-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,45000 Kč | 66,45 Kč |
10 | 55,80400 Kč | 558,04 Kč |
25 | 51,72520 Kč | 1 293,13 Kč |
100 | 46,08220 Kč | 4 608,22 Kč |
250 | 42,79232 Kč | 10 698,08 Kč |
500 | 40,56060 Kč | 20 280,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 300 | 37,85132 Kč | 49 206,72 Kč |
2 600 | 36,14398 Kč | 93 974,35 Kč |
3 900 | 35,24116 Kč | 137 440,52 Kč |
Unit Price without VAT: | 66,45000 Kč |
---|---|
Unit Price with VAT: | 80,40450 Kč |