Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
DIP Switches 101

RDS-16S-7229-R-JSMT

DigiKey Part Number
2223-RDS-16S-7229-R-JSMT-ND
Manufacturer
Manufacturer Product Number
RDS-16S-7229-R-JSMT
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-16S-7229-R-JSMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.236" (6.00mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
J Lead
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
No
Number of Positions
16
Features
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary with Shaft
Length
0.283" (7.20mm)
Actuator Level
Raised
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1056,50600 Kč565,06 Kč
7048,06443 Kč3 364,51 Kč
14045,39914 Kč6 355,88 Kč
28042,95139 Kč12 026,39 Kč
56040,72900 Kč22 808,24 Kč
1 05038,91010 Kč40 855,61 Kč
2 52036,67901 Kč92 431,11 Kč
5 04035,14899 Kč177 150,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč