


RDS-16S-7229-C-JSMT | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-7229-C-JSMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-7229-C-JSMT |
Description | SWITCH ROTARY DIP HEX 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-7229-C-JSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 55,77100 Kč | 557,71 Kč |
| 70 | 47,44343 Kč | 3 321,04 Kč |
| 140 | 44,81121 Kč | 6 273,57 Kč |
| 280 | 42,39346 Kč | 11 870,17 Kč |
| 560 | 40,19805 Kč | 22 510,91 Kč |
| 1 050 | 38,40054 Kč | 40 320,57 Kč |
| 2 520 | 36,19588 Kč | 91 213,62 Kč |
| 5 040 | 34,68353 Kč | 174 804,99 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

