Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
DIP Switches 101

RDS-16S-1055-SMT-TR

DigiKey Part Number
2223-RDS-16S-1055-SMT-TR-ND - Tape & Reel (TR)
2223-RDS-16S-1055-SMT-CT-ND - Cut Tape (CT)
2223-RDS-16S-1055-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDS-16S-1055-SMT-TR
Description
SWITCH ROTARY DIP HEX 0.025A 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-16S-1055-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.217" (5.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA9T)
Length
0.394" (10.00mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,36000 Kč59,36 Kč
1049,88900 Kč498,89 Kč
2546,25120 Kč1 156,28 Kč
10041,19910 Kč4 119,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45036,52736 Kč16 437,31 Kč
90034,68596 Kč31 217,36 Kč
1 35033,70027 Kč45 495,36 Kč
2 25032,55172 Kč73 241,37 Kč
3 15031,85072 Kč100 329,77 Kč
4 50031,15386 Kč140 192,37 Kč
Manufacturers Standard Package
Unit Price without VAT:59,36000 Kč
Unit Price with VAT:71,82560 Kč