


RDS-16S-1055-D | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-1055-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-1055-D |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-1055-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 42,75200 Kč | 427,52 Kč |
| 47 | 37,62213 Kč | 1 768,24 Kč |
| 141 | 34,33695 Kč | 4 841,51 Kč |
| 282 | 32,46202 Kč | 9 154,29 Kč |
| 517 | 30,95886 Kč | 16 005,73 Kč |
| 1 034 | 29,39699 Kč | 30 396,49 Kč |
| 2 538 | 27,62006 Kč | 70 099,71 Kč |
| 5 029 | 26,44500 Kč | 132 991,90 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

