Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 42VDC
DIP Switches 101

RDS-10S-74R45A-254-D

DigiKey Part Number
2223-RDS-10S-74R45A-254-D-ND
Manufacturer
Manufacturer Product Number
RDS-10S-74R45A-254-D
Description
SWITCH ROTARY DIP BCD 0.1A 42V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-10S-74R45A-254-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
42VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.291" (7.40mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-60°C ~ 125°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.291" (7.40mm)
Mechanical Life
-
Electrical Life
25,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1063,83400 Kč638,34 Kč
6554,62062 Kč3 550,34 Kč
13051,59531 Kč6 707,39 Kč
26048,81954 Kč12 693,08 Kč
52046,30181 Kč24 076,94 Kč
1 04044,04230 Kč45 803,99 Kč
2 53541,50580 Kč105 217,20 Kč
5 00539,83117 Kč199 355,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč