

RDS-10S-74R-254-D | |
---|---|
DigiKey Part Number | 2223-RDS-10S-74R-254-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-74R-254-D |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-74R-254-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.291" (7.40mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,07000 Kč | 72,07 Kč |
10 | 60,44900 Kč | 604,49 Kč |
65 | 51,71923 Kč | 3 361,75 Kč |
130 | 48,85277 Kč | 6 350,86 Kč |
260 | 46,21858 Kč | 12 016,83 Kč |
520 | 43,82752 Kč | 22 790,31 Kč |
1 040 | 41,68023 Kč | 43 347,44 Kč |
2 535 | 39,26804 Kč | 99 544,48 Kč |
5 005 | 37,67450 Kč | 188 560,87 Kč |
Unit Price without VAT: | 72,07000 Kč |
---|---|
Unit Price with VAT: | 87,20470 Kč |