Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC
DIP Switches 101

RDS-10S-74385-SMT-TR

DigiKey Part Number
2223-RDS-10S-74385-SMT-TR-ND - Tape & Reel (TR)
2223-RDS-10S-74385-SMT-CT-ND - Cut Tape (CT)
2223-RDS-10S-74385-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDS-10S-74385-SMT-TR
Description
SWITCH ROTARY DIP BCD 0.1A 42V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-10S-74385-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.152" (3.85mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Features
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
100mA
Operating Temperature
-60°C ~ 125°C
Voltage Rating
42VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.291" (7.40mm)
Actuator Level
Flush, Recessed
Electrical Life
25,000 Steps
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,53000 Kč66,53 Kč
1055,87200 Kč558,72 Kč
2551,78840 Kč1 294,71 Kč
10046,13860 Kč4 613,86 Kč
25042,84472 Kč10 711,18 Kč
50040,61024 Kč20 305,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 30037,89765 Kč49 266,94 Kč
2 60036,18822 Kč94 089,37 Kč
3 90035,28430 Kč137 608,77 Kč
Manufacturers Standard Package
Unit Price without VAT:66,53000 Kč
Unit Price with VAT:80,50130 Kč