


RDS-10S-74385-45A-SMT | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-74385-45A-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-74385-45A-SMT |
Description | SWITCH ROTARY DIP BCD 0.1A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-74385-45A-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.329" (8.35mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 52,45300 Kč | 524,53 Kč |
| 70 | 44,61771 Kč | 3 123,24 Kč |
| 140 | 42,13850 Kč | 5 899,39 Kč |
| 280 | 39,85796 Kč | 11 160,23 Kč |
| 560 | 37,78589 Kč | 21 160,10 Kč |
| 1 050 | 36,08756 Kč | 37 891,94 Kč |
| 2 520 | 34,00260 Kč | 85 686,55 Kč |
| 5 040 | 32,57136 Kč | 164 159,65 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

