Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC
DIP Switches 101

RDS-10S-74385-45A-SMT-TR

DigiKey Part Number
2223-RDS-10S-74385-45A-SMT-TR-ND - Tape & Reel (TR)
2223-RDS-10S-74385-45A-SMT-CT-ND - Cut Tape (CT)
2223-RDS-10S-74385-45A-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDS-10S-74385-45A-SMT-TR
Description
SWITCH ROTARY DIP BCD 0.1A 42V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-10S-74385-45A-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
42VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.329" (8.35mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-60°C ~ 125°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.291" (7.40mm)
Mechanical Life
-
Electrical Life
25,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1056,69500 Kč566,95 Kč
2552,53680 Kč1 313,42 Kč
10046,80870 Kč4 680,87 Kč
25043,46836 Kč10 867,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60040,64443 Kč24 386,66 Kč
1 20038,66607 Kč46 399,28 Kč
1 80037,61173 Kč67 701,11 Kč
3 00036,38771 Kč109 163,13 Kč
4 20035,64275 Kč149 699,55 Kč
6 00034,90368 Kč209 422,08 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč