


RDS-10S-7229-R-JSMT | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-7229-R-JSMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-10S-7229-R-JSMT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-7229-R-JSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 70 | 48,06443 Kč | 3 364,51 Kč |
| 140 | 45,39914 Kč | 6 355,88 Kč |
| 280 | 42,95139 Kč | 12 026,39 Kč |
| 560 | 40,72900 Kč | 22 808,24 Kč |
| 1 050 | 38,91010 Kč | 40 855,61 Kč |
| 2 520 | 36,67901 Kč | 92 431,11 Kč |
| 5 040 | 35,14899 Kč | 177 150,91 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

