


RDS-10S-1055-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS-10S-1055-SMT-TR-ND - Tape & Reel (TR) 2223-RDS-10S-1055-SMT-CT-ND - Cut Tape (CT) 2223-RDS-10S-1055-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS-10S-1055-SMT-TR |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-10S-1055-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.217" (5.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 42,75200 Kč | 427,52 Kč |
| 25 | 39,66120 Kč | 991,53 Kč |
| 100 | 35,32490 Kč | 3 532,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 31,29169 Kč | 14 081,26 Kč |
| 900 | 29,69630 Kč | 26 726,67 Kč |
| 1 350 | 28,84052 Kč | 38 934,70 Kč |
| 2 250 | 27,84269 Kč | 62 646,05 Kč |
| 3 150 | 27,23267 Kč | 85 782,91 Kč |
| 4 500 | 26,62607 Kč | 119 817,31 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

