


RCJ-32324 | |
|---|---|
DigiKey Part Number | 102-5866-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-32324 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-32324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Sets of 2 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Red, White, Yellow | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Rated | 500VAC | |
Mating Length/Depth | - | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,97600 Kč | 659,76 Kč |
| 25 | 61,83480 Kč | 1 545,87 Kč |
| 50 | 58,87840 Kč | 2 943,92 Kč |
| 100 | 56,06470 Kč | 5 606,47 Kč |
| 250 | 52,55380 Kč | 13 138,45 Kč |
| 540 | 49,77498 Kč | 26 878,49 Kč |
| 1 080 | 47,40065 Kč | 51 192,70 Kč |
| 2 700 | 44,43589 Kč | 119 976,90 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |



