


RCJ-2112 | |
|---|---|
DigiKey Part Number | 102-5862-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-2112 |
Description | RCA JACK 2P 1 X 2 HORIZ TH RD/BK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-2112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm ID), 0.327" (8.30mm OD) | |
Number of Positions/Contacts | 2 Sets of 2 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock | |
Insulation Color | Black, Red | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel, Tin | |
Body Material | Bronze | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,46600 Kč | 354,66 Kč |
| 25 | 33,23560 Kč | 830,89 Kč |
| 50 | 31,64820 Kč | 1 582,41 Kč |
| 100 | 30,13630 Kč | 3 013,63 Kč |
| 336 | 27,66423 Kč | 9 295,18 Kč |
| 672 | 26,34374 Kč | 17 702,99 Kč |
| 1 008 | 25,60110 Kč | 25 805,91 Kč |
| 2 688 | 23,89015 Kč | 64 216,72 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



