
PTNS2-6015M-B01 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-6015M-B01-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-6015M-B01 |
Description | SLIDE POT, 60MM TRAVEL, 1K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.591" H (75.00mm x 9.00mm x 15.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,34000 Kč | 353,40 Kč |
| 25 | 32,84080 Kč | 821,02 Kč |
| 50 | 31,06020 Kč | 1 553,01 Kč |
| 100 | 29,36360 Kč | 2 936,36 Kč |
| 250 | 27,25288 Kč | 6 813,22 Kč |
| 500 | 25,75152 Kč | 12 875,76 Kč |
| 1 000 | 24,32870 Kč | 24 328,70 Kč |
| 5 000 | 21,30999 Kč | 106 549,95 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

