
PTNS2-3015M-B10 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-3015M-B10-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-3015M-B10 |
Description | SLIDE POT, 30MM TRAVEL, 10K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTNS2-3015M-B10 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 30mm |
Part Status Active | Size / Dimension Rectangular - 1.772" L x 0.354" W x 0.591" H (45.00mm x 9.00mm x 15.00mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 31,07500 Kč | 310,75 Kč |
| 25 | 28,87240 Kč | 721,81 Kč |
| 50 | 27,30820 Kč | 1 365,41 Kč |
| 100 | 25,81700 Kč | 2 581,70 Kč |
| 250 | 23,96380 Kč | 5 990,95 Kč |
| 500 | 22,64406 Kč | 11 322,03 Kč |
| 1 000 | 21,39378 Kč | 21 393,78 Kč |
| 5 000 | 18,74025 Kč | 93 701,25 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |


