
PTNS2-3010M-B100 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-3010M-B100-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-3010M-B100 |
Description | SLIDE POT, 30MM TRAVEL, 100K OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.394" H (45.00mm x 9.00mm x 10.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 25 | 29,06960 Kč | 726,74 Kč |
| 50 | 27,49480 Kč | 1 374,74 Kč |
| 100 | 25,99340 Kč | 2 599,34 Kč |
| 250 | 24,12756 Kč | 6 031,89 Kč |
| 500 | 22,79878 Kč | 11 399,39 Kč |
| 1 000 | 21,53996 Kč | 21 539,96 Kč |
| 5 000 | 18,86830 Kč | 94 341,50 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

