
PTNS2-2010M-B100 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-2010M-B100-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-2010M-B100 |
Description | SLIDE POT, 20MM TRAVEL, 100K OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.394" H (35.00mm x 9.00mm x 10.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 27,75920 Kč | 693,98 Kč |
| 50 | 26,25580 Kč | 1 312,79 Kč |
| 100 | 24,82380 Kč | 2 482,38 Kč |
| 250 | 23,04236 Kč | 5 760,59 Kč |
| 500 | 21,77366 Kč | 10 886,83 Kč |
| 1 000 | 20,57153 Kč | 20 571,53 Kč |
| 5 000 | 18,02032 Kč | 90 101,60 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

