New at DigiKey
100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTNS2-155P-B100

DigiKey Part Number
2223-PTNS2-155P-B100-ND
Manufacturer
Manufacturer Product Number
PTNS2-155P-B100
Description
SLIDE POT, 15MM TRAVEL, 100K OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard
Travel Range
15mm
Size / Dimension
Rectangular - 1.181" L x 0.374" W x 0.256" H (30.00mm x 9.50mm x 6.50mm)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 00017,65071 Kč35 301,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,65071 Kč
Unit Price with VAT:21,35736 Kč