New at DigiKey
10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTNS1-459.7PD-B10

DigiKey Part Number
2223-PTNS1-459.7PD-B10-ND
Manufacturer
Manufacturer Product Number
PTNS1-459.7PD-B10
Description
SLIDE POT, 45MM TRAVEL, 10K OHM,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Dual
Travel Range
45mm
Size / Dimension
Rectangular - 2.362" L x 0.374" W x 0.382" H (60.00mm x 9.50mm x 9.70mm)
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1032,63100 Kč326,31 Kč
2530,32960 Kč758,24 Kč
5028,68740 Kč1 434,37 Kč
10027,12100 Kč2 712,10 Kč
25025,17324 Kč6 293,31 Kč
50023,78696 Kč11 893,48 Kč
1 00022,47311 Kč22 473,11 Kč
5 00019,68542 Kč98 427,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč