
PTNS1-155P-B01 | |
|---|---|
DigiKey Part Number | 2223-PTNS1-155P-B01-ND |
Manufacturer | |
Manufacturer Product Number | PTNS1-155P-B01 |
Description | SLIDE POT, 15MM TRAVEL, 1K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 15mm | |
Size / Dimension | Rectangular - 1.181" L x 0.374" W x 0.256" H (30.00mm x 9.50mm x 6.50mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,65071 Kč | 35 301,42 Kč |
| Unit Price without VAT: | 17,65071 Kč |
|---|---|
| Unit Price with VAT: | 21,35736 Kč |

