
PTN24B-B1120DPB | |
|---|---|
DigiKey Part Number | 2223-PTN24B-B1120DPB-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-B1120DPB |
Description | POT 1M OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-B1120DPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1M | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9.5 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 40 | 23,86425 Kč | 954,57 Kč |
| 80 | 22,56763 Kč | 1 805,41 Kč |
| 120 | 21,83792 Kč | 2 620,55 Kč |
| 280 | 20,38382 Kč | 5 707,47 Kč |
| 520 | 19,37913 Kč | 10 077,15 Kč |
| 1 000 | 18,36842 Kč | 18 368,42 Kč |
| 5 000 | 16,09123 Kč | 80 456,15 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


