
PTN24B-B10020DA | |
|---|---|
DigiKey Part Number | 2223-PTN24B-B10020DA-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-B10020DA |
Description | POT 100K OHM 1/2W CARBON LOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-B10020DA Models |
Category | Adjustment Type User Defined |
Manufacturer Same Sky (Formerly CUI Devices) | Rotation 305° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 100k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M8 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 40 | 24,68850 Kč | 987,54 Kč |
| 80 | 23,34450 Kč | 1 867,56 Kč |
| 120 | 22,58858 Kč | 2 710,63 Kč |
| 280 | 21,08500 Kč | 5 903,80 Kč |
| 520 | 20,04583 Kč | 10 423,83 Kč |
| 1 000 | 19,00046 Kč | 19 000,46 Kč |
| 5 000 | 16,64461 Kč | 83 223,05 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |



