
PTN24A-B1025EB | |
---|---|
DigiKey Part Number | 2223-PTN24A-B1025EB-ND |
Manufacturer | |
Manufacturer Product Number | PTN24A-B1025EB |
Description | POT 10K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24A-B1025EB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 85,19000 Kč | 85,19 Kč |
10 | 71,63400 Kč | 716,34 Kč |
40 | 64,47925 Kč | 2 579,17 Kč |
80 | 61,14650 Kč | 4 891,72 Kč |
120 | 59,27350 Kč | 7 112,82 Kč |
280 | 55,52907 Kč | 15 548,14 Kč |
520 | 52,93625 Kč | 27 526,85 Kč |
1 000 | 50,32195 Kč | 50 321,95 Kč |
Unit Price without VAT: | 85,19000 Kč |
---|---|
Unit Price with VAT: | 103,07990 Kč |