



PTN24A-B1015K1B | |
|---|---|
DigiKey Part Number | 2223-PTN24A-B1015K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN24A-B1015K1B |
Description | POT 10K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24A-B1015K1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 66,98400 Kč | 669,84 Kč |
| 40 | 59,90725 Kč | 2 396,29 Kč |
| 80 | 56,62375 Kč | 4 529,90 Kč |
| 120 | 54,78200 Kč | 6 573,84 Kč |
| 280 | 51,11514 Kč | 14 312,24 Kč |
| 520 | 48,58412 Kč | 25 263,74 Kč |
| 1 000 | 46,04063 Kč | 46 040,63 Kč |
| 5 000 | 40,31897 Kč | 201 594,85 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |



