1k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN16-A01120K1B1

DigiKey Part Number
2223-PTN16-A01120K1B1-ND
Manufacturer
Manufacturer Product Number
PTN16-A01120K1B1
Description
POT 1K OHM 1/8W CARBON LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PTN16-A01120K1B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±20%
Power (Watts)
0.125W, 1/8W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
305°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Through Hole
Size - Body
Round - 0.669" Dia (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,08200 Kč210,82 Kč
2519,59520 Kč489,88 Kč
5018,53280 Kč926,64 Kč
10017,52490 Kč1 752,49 Kč
30016,03127 Kč4 809,38 Kč
50015,37726 Kč7 688,63 Kč
1 00014,52957 Kč14 529,57 Kč
5 00012,72979 Kč63 648,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč