
PTN15-C10NB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-C10NB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-C10NB20 |
Description | TRIMMER 10K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-C10NB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,90960 Kč | 322,74 Kč |
| 50 | 12,21660 Kč | 610,83 Kč |
| 100 | 11,55520 Kč | 1 155,52 Kč |
| 250 | 10,72996 Kč | 2 682,49 Kč |
| 500 | 10,14246 Kč | 5 071,23 Kč |
| 1 000 | 9,58475 Kč | 9 584,75 Kč |
| 5 000 | 8,39941 Kč | 41 997,05 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

