
PTN15-A11NB20-H | |
|---|---|
DigiKey Part Number | 2223-PTN15-A11NB20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-A11NB20-H |
Description | TRIMMER 1M OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-A11NB20-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,90960 Kč | 322,74 Kč |
| 50 | 12,21660 Kč | 610,83 Kč |
| 100 | 11,55520 Kč | 1 155,52 Kč |
| 250 | 10,72996 Kč | 2 682,49 Kč |
| 500 | 10,14246 Kč | 5 071,23 Kč |
| 1 000 | 9,58475 Kč | 9 584,75 Kč |
| 5 000 | 8,39941 Kč | 41 997,05 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

