
PTN10-E05SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-E05SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-E05SB20 |
Description | TRIMMER 5K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-E05SB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,09400 Kč | 100,94 Kč |
| 25 | 9,39320 Kč | 234,83 Kč |
| 50 | 8,88440 Kč | 444,22 Kč |
| 100 | 8,40690 Kč | 840,69 Kč |
| 250 | 7,80748 Kč | 1 951,87 Kč |
| 500 | 7,38076 Kč | 3 690,38 Kč |
| 1 000 | 6,97596 Kč | 6 975,96 Kč |
| 5 000 | 6,11442 Kč | 30 572,10 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

