1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN10-B11HB20

DigiKey Part Number
2223-PTN10-B11HB20-ND
Manufacturer
Manufacturer Product Number
PTN10-B11HB20
Description
TRIMMER 1M OHM 0.15W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN10-B11HB20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 982
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,16300 Kč101,63 Kč
259,45760 Kč236,44 Kč
508,94520 Kč447,26 Kč
1008,46430 Kč846,43 Kč
2507,86080 Kč1 965,20 Kč
5007,43120 Kč3 715,60 Kč
1 0007,02362 Kč7 023,62 Kč
5 0006,15619 Kč30 780,95 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč